Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNUMONYX
Manufacturer Part NoM25P20-VMP6G
Newark Part No.93K7327
Product Range3V Serial NOR Flash Memories
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Product Information
ManufacturerNUMONYX
Manufacturer Part NoM25P20-VMP6G
Newark Part No.93K7327
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Size2Mbit
Memory Density2Mbit
Memory Configuration256K x 8bit
Flash Memory Configuration256K x 8bit
IC Interface TypeSerial, SPI
InterfacesSerial, SPI
IC Case / PackageVDFPN
Memory Case StyleVDFPN
No. of Pins8Pins
Clock Frequency Max50MHz
Clock Frequency50MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Serial NOR Flash Memories
MSL-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Flash Memory Type
Serial NOR
Memory Density
2Mbit
Flash Memory Configuration
256K x 8bit
Interfaces
Serial, SPI
Memory Case Style
VDFPN
Clock Frequency Max
50MHz
Access Time
-
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
SVHC
No SVHC (08-Jul-2021)
Memory Size
2Mbit
Memory Configuration
256K x 8bit
IC Interface Type
Serial, SPI
IC Case / Package
VDFPN
No. of Pins
8Pins
Clock Frequency
50MHz
Supply Voltage Min
2.7V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate