1. Home
                                                                                                    2. Connectors
                                                                                                    3. Connector Tools & Accessories
                                                                                                    4. Crimp Tools
                                                                                                    Print Page

                                                                                                    9006120000

                                                                                                    Crimp Tool, Ratchet, Weidmuller 20-10AWG PVC, PC & Polyamide Insulated Connectors

                                                                                                    Date/Lot Code

                                                                                                    WEIDMULLER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    WEIDMULLER 9006120000
                                                                                                    ManufacturerWEIDMULLER
                                                                                                    Manufacturer Part No9006120000
                                                                                                    Newark Part No.28H8540
                                                                                                    Also Known AsCTI 6
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$303.180
                                                                                                    5+$290.550
                                                                                                    10+$282.650
                                                                                                    25+$274.760
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $303.18
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    WEIDMULLER
                                                                                                    ManufacturerWEIDMULLER
                                                                                                    Manufacturer Part No9006120000
                                                                                                    Newark Part No.28H8540
                                                                                                    Also Known AsCTI 6
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Crimp Tool TypeRatchet
                                                                                                    For Use WithWeidmuller 20-10AWG PVC, PC & Polyamide Insulated Connectors
                                                                                                    Product Range-
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    The CTI 6 is a Crimping Tool, used for insulated connectors, cable lugs, terminal pins, parallel and serial connectors, plug-in connectors and crimping range from Minimum 0.5mm² to Maximum 6mm², Oval crimp, Double crimp.

                                                                                                    • Ratchet Guarantees Precise Crimping
                                                                                                    • Release Option in the Event of Incorrect Operation
                                                                                                    • With Stop for Exact Positioning of the Contacts
                                                                                                    • Tested to DIN EN 60352 part 1

                                                                                                    Applications

                                                                                                    Maintenance & Repair

                                                                                                    Technical Specifications

                                                                                                    Crimp Tool Type

                                                                                                    Ratchet

                                                                                                    Product Range

                                                                                                    -

                                                                                                    For Use With

                                                                                                    Weidmuller 20-10AWG PVC, PC & Polyamide Insulated Connectors

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:Lead
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65