Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoABT-453-RC
Newark Part No.93T7248
Product RangeMP Sounders
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.830 |
| 10+ | $3.420 |
| 100+ | $2.710 |
| 500+ | $2.240 |
| 1000+ | $1.950 |
| 5000+ | $1.750 |
| 10000+ | $1.580 |
| 25000+ | $1.530 |
Price for:Each
Minimum: 1
Multiple: 1
$3.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABT-453-RC
Newark Part No.93T7248
Product RangeMP Sounders
Technical Datasheet
Transducer Function-
Supply Voltage Min9VDC
Supply Voltage Max15VDC
Tones-
Sound Pressure Level (SPL)85dB
Current Rating40mA
Resonant Frequency2.048kHz
Transducer MountingThrough Hole
Product RangeMP Sounders
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ABT-453-RC is an electromechanical Audio Transducer made of Noryl housing.
- 12V Rated voltage
- 9 to 15V Operating voltage
- 115 ±12Ω Coil resistance
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Transducer Function
-
Supply Voltage Max
15VDC
Sound Pressure Level (SPL)
85dB
Resonant Frequency
2.048kHz
Product Range
MP Sounders
Supply Voltage Min
9VDC
Tones
-
Current Rating
40mA
Transducer Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate