1. Home
                                                                                                    2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated Through Hole DC / DC Converters
                                                                                                    5. Results

                                                                                                    2 Product Results Found for "23M6990"

                                                                                                    Find a huge range of Isolated Through Hole DC / DC Converters at Newark Electronics. We stock a large selection of Isolated Through Hole DC / DC Converters, including new and most popular products from the world's top manufacturers including: Murata Power Solutions
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Power Supply Applications
                                                                                                    DC / DC Converter Type
                                                                                                    Input Ratio
                                                                                                    Output Power Max
                                                                                                    No. of Outputs
                                                                                                    Output Voltage - Output 1
                                                                                                    Output Current - Output 1
                                                                                                    Output Regulation
                                                                                                    Isolation Voltage
                                                                                                    Input Voltage DC Nom
                                                                                                    DC / DC Converter Output Type
                                                                                                    Width
                                                                                                    Height
                                                                                                    DC / DC Converter Mounting
                                                                                                    Depth
                                                                                                    Input Voltage DC Min
                                                                                                    Input Voltage DC Max
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    No Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    0 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    NCS3S4805SC
                                                                                                    MURATA POWER SOLUTIONS NCS3S4805SC
                                                                                                    46Y7957

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    MURATA POWER SOLUTIONS
                                                                                                    1. Isolated Board Mount DC/DC Converter
                                                                                                    2. Isolated POL
                                                                                                    3. Fixed
                                                                                                    4. Through Hole
                                                                                                    5. 3 W
                                                                                                    6. 5 V
                                                                                                    7. 600 mA RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    Recommended replacement for 23M6990
                                                                                                    1+
                                                                                                    $13.970
                                                                                                    5+
                                                                                                    $13.540
                                                                                                    10+
                                                                                                    $13.340
                                                                                                    25+
                                                                                                    $13.140
                                                                                                    50+
                                                                                                    $12.970
                                                                                                    More Pricing...
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    4:1
                                                                                                    3W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    600mA
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.5kV
                                                                                                    48V
                                                                                                    Fixed
                                                                                                    9.45mm
                                                                                                    11.25mm
                                                                                                    21.95mm
                                                                                                    18V
                                                                                                    75V
                                                                                                    NCS3 Series
                                                                                                    NDY4805C
                                                                                                    MURATA POWER SOLUTIONS NDY4805C
                                                                                                    61K2988

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MURATA POWER SOLUTIONS
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 2:1
                                                                                                    5. 3 W
                                                                                                    6. 1 Output
                                                                                                    7. 5 V
                                                                                                    Each
                                                                                                    Recommended replacement for 23M6990
                                                                                                    10+
                                                                                                    $16.900
                                                                                                    25+
                                                                                                    $16.720
                                                                                                    50+
                                                                                                    $16.500
                                                                                                    100+
                                                                                                    $16.270
                                                                                                    250+
                                                                                                    $16.100
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    2:1
                                                                                                    3W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    600mA
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1kV
                                                                                                    48V
                                                                                                    Fixed
                                                                                                    14.66mm
                                                                                                    7mm
                                                                                                    32.26mm
                                                                                                    36V
                                                                                                    72V
                                                                                                    -
                                                                                                    ComparePrice forQuantity
                                                                                                    1-2 of 2 items
                                                                                                    of 1 page(s)