Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerATRIX INTERNATIONAL
Manufacturer Part NoSPC36174
Newark Part No.22T4866
Technical Datasheet
Power TypeElectric
Supply Voltage VAC120V
Power Rating600W
Capacity-
Flow Rate-
Suction-
Cleaning Range-
Length12.25"
Height6.5"
Width7.5"
Weight4lb
Product Range-
Plug Type-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The SPC36174 is a 600W ESD Safe Vacuum with standard filter and ideal for hose, round dust brush, gooseneck, crevice tool and power cord. This vacuum is easy to operate and the replacement cartridge filters install with a snap and without mess. The complete system is grounded from the tip of the hose through the end of the power cord.
- Easy to operate
- Convenient, powerful and safe
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair, Motor Drive & Control, Portable Devices, Safety
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Power Type
Electric
Power Rating
600W
Flow Rate
-
Cleaning Range
-
Height
6.5"
Weight
4lb
Plug Type
-
Supply Voltage VAC
120V
Capacity
-
Suction
-
Length
12.25"
Width
7.5"
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate