2. Circuit Protection
                                                                                                    3. Thermistors
                                                                                                    4. Inrush Current Limiting (ICL) NTC Thermistors
                                                                                                    Print Page

                                                                                                    B59753B0120A070

                                                                                                    Thermistor, ICL PTC, 120 ohm, -25% to +25%, Radial Leaded, B59753 Series

                                                                                                    EPCOS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EPCOS B59753B0120A070
                                                                                                    ManufacturerEPCOS
                                                                                                    Manufacturer Part NoB59753B0120A070
                                                                                                    Newark Part No.21C9979
                                                                                                    Product RangeB59753 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    EPCOS
                                                                                                    ManufacturerEPCOS
                                                                                                    Manufacturer Part NoB59753B0120A070
                                                                                                    Newark Part No.21C9979
                                                                                                    Product RangeB59753 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeB59753 Series
                                                                                                    Disc Size12.5mm
                                                                                                    Resistance (25°C)-
                                                                                                    ApprovalsUL, VDE
                                                                                                    Maximum Energy Rating at 25°C-
                                                                                                    Maximum Steady State Current at 25°C-
                                                                                                    SVHCNo SVHC (10-Jun-2022)

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    B59753 Series

                                                                                                    Resistance (25°C)

                                                                                                    -

                                                                                                    Maximum Energy Rating at 25°C

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (10-Jun-2022)

                                                                                                    Disc Size

                                                                                                    12.5mm

                                                                                                    Approvals

                                                                                                    UL, VDE

                                                                                                    Maximum Steady State Current at 25°C

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (10-Jun-2022)