2 Product Results Found for "21C0469"
Find a huge range of General Purpose Film Capacitors at Newark Electronics. We stock a large selection of General Purpose Film Capacitors, including new and most popular products from the world's top manufacturers including: Multicomp Pro & TDK
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each Recommended replacement for 21C0469 | 1+ $0.632 10+ $0.354 100+ $0.305 500+ $0.209 1000+ $0.196 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 10% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 6.5mm | 7.2mm | 6.5mm | MCPBSFC Series | -55°C | 85°C | - | ||||||
Each Recommended replacement for 21C0469 | 1+ $0.292 10+ $0.198 25+ $0.173 50+ $0.147 100+ $0.121 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | ||||||