1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Memory
                                                                                                    4. FLASH
                                                                                                    Print Page

                                                                                                    M45PE40-VMP6G

                                                                                                    Flash Memory, Low Voltage, Page Erasable, Byte-Alterability, Serial NOR, 4 Mbit, 512K x 8bit

                                                                                                    NUMONYX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NUMONYX M45PE40-VMP6G
                                                                                                    ManufacturerNUMONYX
                                                                                                    Manufacturer Part NoM45PE40-VMP6G
                                                                                                    Newark Part No.93K7374
                                                                                                    Product Range3V Serial NOR Flash Memories
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 16 week(s)

                                                                                                    Product Information

                                                                                                    NUMONYX
                                                                                                    ManufacturerNUMONYX
                                                                                                    Manufacturer Part NoM45PE40-VMP6G
                                                                                                    Newark Part No.93K7374
                                                                                                    Product Range3V Serial NOR Flash Memories
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Flash Memory TypeSerial NOR
                                                                                                    Memory Size4Mbit
                                                                                                    Memory Density4Mbit
                                                                                                    Memory Configuration512K x 8bit
                                                                                                    Flash Memory Configuration512K x 8bit
                                                                                                    IC Interface TypeSerial, SPI
                                                                                                    InterfacesSerial, SPI
                                                                                                    IC Case / PackageVDFPN
                                                                                                    Memory Case StyleVDFPN
                                                                                                    No. of Pins8Pins
                                                                                                    Clock Frequency Max25MHz
                                                                                                    Clock Frequency25MHz
                                                                                                    Access Time-
                                                                                                    Supply Voltage Min2.7V
                                                                                                    Supply Voltage Max3.6V
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range3V Serial NOR Flash Memories
                                                                                                    MSL-
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Technical Specifications

                                                                                                    Flash Memory Type

                                                                                                    Serial NOR

                                                                                                    Memory Density

                                                                                                    4Mbit

                                                                                                    Flash Memory Configuration

                                                                                                    512K x 8bit

                                                                                                    Interfaces

                                                                                                    Serial, SPI

                                                                                                    Memory Case Style

                                                                                                    VDFPN

                                                                                                    Clock Frequency Max

                                                                                                    25MHz

                                                                                                    Access Time

                                                                                                    -

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    3V Serial NOR Flash Memories

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Memory Size

                                                                                                    4Mbit

                                                                                                    Memory Configuration

                                                                                                    512K x 8bit

                                                                                                    IC Interface Type

                                                                                                    Serial, SPI

                                                                                                    IC Case / Package

                                                                                                    VDFPN

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    Clock Frequency

                                                                                                    25MHz

                                                                                                    Supply Voltage Min

                                                                                                    2.7V

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    MSL

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (08-Jul-2021)