Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCMC_285_BLK
Newark Part No.19M0056
Your Part Number
Technical Datasheet
1,617 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.773 |
| 10+ | $0.525 |
| 100+ | $0.255 |
| 500+ | $0.235 |
| 1000+ | $0.217 |
| 2500+ | $0.214 |
| 10000+ | $0.195 |
Price for:Each
Minimum: 1
Multiple: 1
$0.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCMC_285_BLK
Newark Part No.19M0056
Technical Datasheet
No. of LEDs1LEDs
Holder TypeMount
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CMC285BLK is a 5mm LED Mounting Clip provides method of displaying PCB or panel mounted LEDs on a display panel. This mount is available in black allowing an LED viewing angle of up to 180°. It provides direct viewing of the LED and this design also permits use of either diffused or non-diffused LEDs. This mount permits the panel display of a PCB mounted LED without its physical attachment to the front panel. This mount enables the use of interconnects between display panels and circuit boards. It permits LED to slide into mount without restriction. Tip of LED is exposed while mount provides contrast on front of display panel.
Applications
LED Lighting, Industrial
Technical Specifications
No. of LEDs
1LEDs
Product Range
-
Holder Type
Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability