NI
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
                                                                                                  2. Optoelectronics & Displays
                                                                                                  3. Panel Mount Indicators, Bases & Lenses
                                                                                                  4. Incandescent Indicators
                                                                                                  Print Page

                                                                                                  WL-1090QC3-12V

                                                                                                  Incandescent Lamp, Quick Connect, 12.7 mm, 80 mA, 12 V

                                                                                                  WAMCO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  WAMCO WL-1090QC3-12V
                                                                                                  ManufacturerWAMCO
                                                                                                  Manufacturer Part NoWL-1090QC3-12V
                                                                                                  Newark Part No.86T5451
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 15 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  250+$3.620
                                                                                                  500+$3.240
                                                                                                  1000+$3.050
                                                                                                  Price for:Each
                                                                                                  Minimum: 300
                                                                                                  Multiple: 300
                                                                                                  $1,086.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  WAMCO
                                                                                                  ManufacturerWAMCO
                                                                                                  Manufacturer Part NoWL-1090QC3-12V
                                                                                                  Newark Part No.86T5451
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Lamp Base TypeQuick Connect
                                                                                                  Mounting Hole Dia12.7mm
                                                                                                  Current Rating80mA
                                                                                                  Supply Voltage12V
                                                                                                  Lens Shape-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  The WL-1090QC3-12V is a Non-relampable Incandescent Indicator with 0.187-inch terminals and high-hat polycarbonate lens. It has stainless steel bezel and white nylon body.

                                                                                                  • Panel mount
                                                                                                  • 0.030 to 0.090" Recommended panel thickness
                                                                                                  • 80mA Current
                                                                                                  • 25000hrs Lifespan

                                                                                                  Applications

                                                                                                  Signalling, Defence, Military & Aerospace, Automotive

                                                                                                  Technical Specifications

                                                                                                  Lamp Base Type

                                                                                                  Quick Connect

                                                                                                  Current Rating

                                                                                                  80mA

                                                                                                  Lens Shape

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Mounting Hole Dia

                                                                                                  12.7mm

                                                                                                  Supply Voltage

                                                                                                  12V

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)