2. Automation & Process Control
                                                                                                    3. Panel Displays & Instrumentation
                                                                                                    4. Panel Instrumentation
                                                                                                    5. Digital Timers
                                                                                                    Print Page

                                                                                                    MDF1R10MV2

                                                                                                    Timer, Syr-line Series, Multifunction, Relay Output, 10 A, 24 to 240 Vac/dc

                                                                                                    CROUZET
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    CROUZET MDF1R10MV2
                                                                                                    ManufacturerCROUZET
                                                                                                    Manufacturer Part NoMDF1R10MV2
                                                                                                    Newark Part No.43AC8315
                                                                                                    Product RangeTMR48D Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    10 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$371.730
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $371.73
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    CROUZET
                                                                                                    ManufacturerCROUZET
                                                                                                    Manufacturer Part NoMDF1R10MV2
                                                                                                    Newark Part No.43AC8315
                                                                                                    Product RangeTMR48D Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeTMR48D Series
                                                                                                    Timer FunctionsMultifunction
                                                                                                    Time Min0.001s
                                                                                                    Time Max9999h
                                                                                                    No. of Timing Ranges10Ranges
                                                                                                    No. of Digits4
                                                                                                    Timer Output1 Changeover Relay
                                                                                                    Supply Voltage Max240V
                                                                                                    Current Rating Nom-
                                                                                                    Connection / TerminationPlug-In
                                                                                                    Panel Cutout Height45mm
                                                                                                    Panel Cutout Width45mm
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    Syr-line TMR48D series digital timer designed to save space and time with its compact size and easy configurability.

                                                                                                    • Multi-function
                                                                                                    • Digital 8-pins connection
                                                                                                    • 1 x 10A output
                                                                                                    • Supply voltage range from 24V to 240V AC/DC
                                                                                                    • Lock function
                                                                                                    • Up or down timing
                                                                                                    • DIN sized (48x48mm) housing
                                                                                                    • Water and dust-proof (IP66)
                                                                                                    • Compact body (63mm long)
                                                                                                    • Memory option in event of a break in supply

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    TMR48D Series

                                                                                                    Time Min

                                                                                                    0.001s

                                                                                                    No. of Timing Ranges

                                                                                                    10Ranges

                                                                                                    Timer Output

                                                                                                    1 Changeover Relay

                                                                                                    Current Rating Nom

                                                                                                    -

                                                                                                    Panel Cutout Height

                                                                                                    45mm

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Timer Functions

                                                                                                    Multifunction

                                                                                                    Time Max

                                                                                                    9999h

                                                                                                    No. of Digits

                                                                                                    4

                                                                                                    Supply Voltage Max

                                                                                                    240V

                                                                                                    Connection / Termination

                                                                                                    Plug-In

                                                                                                    Panel Cutout Width

                                                                                                    45mm

                                                                                                    Technical Docs (4)

                                                                                                    Application Note EN

                                                                                                    Selection Guide EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Associated Products

                                                                                                    5 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)