ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Passive Components
                                                                                                    3. Inductors
                                                                                                    4. Power Inductors
                                                                                                    5. SMD Power Inductors
                                                                                                    Print Page

                                                                                                    SRP1250-4R7M

                                                                                                    Power Inductor (SMD), 4.7 µH, 12 A, Shielded, 27 A, SRP1250 Series

                                                                                                    BOURNS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BOURNS SRP1250-4R7M
                                                                                                    ManufacturerBOURNS
                                                                                                    Manufacturer Part NoSRP1250-4R7M
                                                                                                    Newark Part No.
                                                                                                    Full Reel88K6772
                                                                                                    Re-Reel04P1966
                                                                                                    Cut Tape04P1966
                                                                                                    Product RangeSRP1250 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 5 week(s)
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape500$1.150$575.00
                                                                                                    Total Price $575.00
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    250+$1.150
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    500+$0.805
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BOURNS
                                                                                                    ManufacturerBOURNS
                                                                                                    Manufacturer Part NoSRP1250-4R7M
                                                                                                    Newark Part No.
                                                                                                    Full Reel88K6772
                                                                                                    Re-Reel04P1966
                                                                                                    Cut Tape04P1966
                                                                                                    Product RangeSRP1250 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Inductance4.7µH
                                                                                                    RMS Current (Irms)12A
                                                                                                    Inductor ConstructionShielded
                                                                                                    Saturation Current (Isat)27A
                                                                                                    Product RangeSRP1250 Series
                                                                                                    Power Inductor Case13.9mm x 13.5mm x 5.9mm
                                                                                                    Inductance Tolerance± 20%
                                                                                                    DC Resistance Max0.015ohm
                                                                                                    Product Length13.9mm
                                                                                                    Product Width13.5mm
                                                                                                    Product Height5.9mm
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Technical Specifications

                                                                                                    Inductance

                                                                                                    4.7µH

                                                                                                    Inductor Construction

                                                                                                    Shielded

                                                                                                    Product Range

                                                                                                    SRP1250 Series

                                                                                                    Inductance Tolerance

                                                                                                    ± 20%

                                                                                                    Product Length

                                                                                                    13.9mm

                                                                                                    Product Height

                                                                                                    5.9mm

                                                                                                    RMS Current (Irms)

                                                                                                    12A

                                                                                                    Saturation Current (Isat)

                                                                                                    27A

                                                                                                    Power Inductor Case

                                                                                                    13.9mm x 13.5mm x 5.9mm

                                                                                                    DC Resistance Max

                                                                                                    0.015ohm

                                                                                                    Product Width

                                                                                                    13.5mm

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (3)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    EOL Notices EN

                                                                                                    Alternatives for SRP1250-4R7M

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    6 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65