| Quantity | Price |
|---|---|
| 100+ | $50.970 |
Product Information
Product Overview
The DMS-30PC-0-RL-C is a 3-1/2-digit low-power red Miniature Digital Panel Voltmeter with LED display low-power. The meter is achieved by integrating their display, display drivers, reference circuit and A/D converter into in a single epoxy-encapsulated assembly. It incorporates an extremely stable, double-regulated reference and is fully calibrated prior to potting. It guarantees outstanding initial accuracy and excellent stability (±0.15 counts/°C). It operates from a single 5V supply and the low-power models draw as little as 10mA (50mW total power). A DISPLAY TEST function is standard on each device. It includes a complete line of optional "plug-on" application boards that conveniently convert your meter into an application-specific instrument.
- User-selectable decimal point placement
- Auto-calibration, ±1 count accuracy
- 0 to 60°C Temperature range
Applications
Industrial, Metering, Test & Measurement
Technical Specifications
3-1/2
-200mV to +200mV
22.35mm
4.75V
0°C
-
DC Voltage
14.2mm
53.85mm
5.25V
60°C
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate