1. Home
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Cutters
                                                                                                    5. Electronic
                                                                                                    Print Page

                                                                                                    512N

                                                                                                    Cutter, Diagonal, 4.5 ", Semi Flush, 0.05 ", EREM Series

                                                                                                    WELLER EREM
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    WELLER EREM 512N
                                                                                                    WELLER EREM 512N
                                                                                                    WELLER EREM 512N
                                                                                                    WELLER EREM 512N
                                                                                                    WELLER EREM 512N
                                                                                                    WELLER EREM 512N
                                                                                                    WELLER EREM 512N
                                                                                                    ManufacturerWELLER EREM
                                                                                                    Manufacturer Part No512N
                                                                                                    Newark Part No.91F2836
                                                                                                    Product RangeEREM Series
                                                                                                    Also Known AsGTIN UPC EAN: 043127132025
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    6 In Stock
                                                                                                    Ship in 2-3 days(Supplier Direct Ship)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$85.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $85.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    WELLER EREM
                                                                                                    ManufacturerWELLER EREM
                                                                                                    Manufacturer Part No512N
                                                                                                    Newark Part No.91F2836
                                                                                                    Product RangeEREM Series
                                                                                                    Also Known AsGTIN UPC EAN: 043127132025
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Cutter TypeDiagonal
                                                                                                    Overall Length4.5"
                                                                                                    Cut TypeSemi Flush
                                                                                                    Cutting Capacity Max0.05"
                                                                                                    Cutting Edge Hardness-
                                                                                                    Product RangeEREM Series
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    The 512N is a 115mm semi flush cut resharpenable oval head Side Cutter made of high grade tool steel, ESD safe. Medium size for use with standard cutting.

                                                                                                    • Anti-glare finish
                                                                                                    • Economical line

                                                                                                    Applications

                                                                                                    Maintenance & Repair

                                                                                                    Technical Specifications

                                                                                                    Cutter Type

                                                                                                    Diagonal

                                                                                                    Cut Type

                                                                                                    Semi Flush

                                                                                                    Cutting Edge Hardness

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Overall Length

                                                                                                    4.5"

                                                                                                    Cutting Capacity Max

                                                                                                    0.05"

                                                                                                    Product Range

                                                                                                    EREM Series

                                                                                                    Technical Docs (2)

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (15-Jun-2015)