Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoDCJ200-05-A-K1-A
Newark Part No.39Y9140
Product RangeDCJ200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.711 |
| 2500+ | $0.669 |
| 5000+ | $0.652 |
Price for:Each
Minimum: 1000
Multiple: 250
$711.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoDCJ200-05-A-K1-A
Newark Part No.39Y9140
Product RangeDCJ200 Series
Technical Datasheet
GenderJack
Current Rating5A
Pin Diameter2mm
Barrel Length-
Connector MountingSurface Mount
Contact Termination TypeSurface Mount
Barrel Inner Diameter-
Barrel Outer Diameter6.4mm
Voltage Rating20V
Product RangeDCJ200 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The DCJ200-05-A-K1-A is a PCB-mount Power Entry Jack with copper alloy SuSn plating contact terminal. The DCJ200 series connector is made with PA9T black housing. It features horizontal orientation.
- With locating peg
- -20 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
Gender
Jack
Pin Diameter
2mm
Connector Mounting
Surface Mount
Barrel Inner Diameter
-
Voltage Rating
20V
SVHC
No SVHC (27-Jun-2024)
Current Rating
5A
Barrel Length
-
Contact Termination Type
Surface Mount
Barrel Outer Diameter
6.4mm
Product Range
DCJ200 Series
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate