1. Home
                                                                                                    2. Automation & Process Control
                                                                                                    3. Motion Control & Robotics
                                                                                                    4. Motors & Motor Controls
                                                                                                    5. Motor Drives
                                                                                                    6. AC Motor Drives
                                                                                                    Print Page

                                                                                                    HMX34AG03121-N

                                                                                                    Variable Frequency Drive, H-Max Series, Three Phase, 20 hp, 31 A, 380 Vac to 480 Vac

                                                                                                    EATON CUTLER HAMMER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EATON CUTLER HAMMER HMX34AG03121-N
                                                                                                    ManufacturerEATON CUTLER HAMMER
                                                                                                    Manufacturer Part NoHMX34AG03121-N
                                                                                                    Newark Part No.48AC2102
                                                                                                    Product RangeH-Max Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    EATON CUTLER HAMMER
                                                                                                    ManufacturerEATON CUTLER HAMMER
                                                                                                    Manufacturer Part NoHMX34AG03121-N
                                                                                                    Newark Part No.48AC2102
                                                                                                    Product RangeH-Max Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Supply Voltage Min380VAC
                                                                                                    Control / Drive TypeVariable Frequency Drive
                                                                                                    Supply Voltage Max480VAC
                                                                                                    No. of PhasesThree Phase
                                                                                                    Compatible Motor TypeAC Motors
                                                                                                    Power Rating20hp
                                                                                                    Output Current Max31A
                                                                                                    Supply Frequency50Hz / 60Hz
                                                                                                    IP RatingIP21
                                                                                                    Product RangeH-Max Series
                                                                                                    SVHCNo SVHC (17-Dec-2015)

                                                                                                    Technical Specifications

                                                                                                    Supply Voltage Min

                                                                                                    380VAC

                                                                                                    Supply Voltage Max

                                                                                                    480VAC

                                                                                                    Compatible Motor Type

                                                                                                    AC Motors

                                                                                                    Output Current Max

                                                                                                    31A

                                                                                                    IP Rating

                                                                                                    IP21

                                                                                                    SVHC

                                                                                                    No SVHC (17-Dec-2015)

                                                                                                    Control / Drive Type

                                                                                                    Variable Frequency Drive

                                                                                                    No. of Phases

                                                                                                    Three Phase

                                                                                                    Power Rating

                                                                                                    20hp

                                                                                                    Supply Frequency

                                                                                                    50Hz / 60Hz

                                                                                                    Product Range

                                                                                                    H-Max Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:No
                                                                                                    SVHC:No SVHC (17-Dec-2015)