2. Audio / Video
                                                                                                    3. Pro Audio
                                                                                                    4. PA Speakers
                                                                                                    Print Page

                                                                                                    CSD1X2

                                                                                                    Ceiling Speaker Pair for Drop Ceilings

                                                                                                    BOGEN COMMUNICATIONS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BOGEN COMMUNICATIONS CSD1X2
                                                                                                    ManufacturerBOGEN COMMUNICATIONS
                                                                                                    Manufacturer Part NoCSD1X2
                                                                                                    Newark Part No.11M2928
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 6 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$152.110
                                                                                                    Price for:Each
                                                                                                    Minimum: 2
                                                                                                    Multiple: 2
                                                                                                    $304.22
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BOGEN COMMUNICATIONS
                                                                                                    ManufacturerBOGEN COMMUNICATIONS
                                                                                                    Manufacturer Part NoCSD1X2
                                                                                                    Newark Part No.11M2928
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    Ceiling Speaker Pair Ideal for large scale commercial and office environments, these full-range range speakers allow fast and easy installation. Just make one simple cut to the ceiling tile and drop into place.

                                                                                                    • 8" dual cone driver
                                                                                                    • One piece assembly for perfect integration into 2' x 4' and 2' x 2' tile ceilings
                                                                                                    • 1' x 2' finely perforated grill covers entire speaker front
                                                                                                    • Integral tile support rail
                                                                                                    • Fully enclosed, industrial grade steel construction
                                                                                                    • Integral electrical box with wire nuts and cover
                                                                                                    • Seismic attachment point
                                                                                                    • Plenum rated, meets UL 2043 requirements
                                                                                                    • 70V/25V, 5W transformer with rotary selector
                                                                                                    • Frequency response: 110Hz~20KHz
                                                                                                    • SPL: 94dB (W/M)
                                                                                                    • Magnet weight: 10 oz.
                                                                                                    • Transformer taps: 0.25W, 0.5W, 1W, 2W and 5W
                                                                                                    • Dimensions: 43/4" (H) x 127/8" (W) x 233/4" (D)
                                                                                                    • Mfr. #CSD1X2
                                                                                                    • Sold in pairs

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Operating Instructions EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised