Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part NoEF12.0699.2110.01
Newark Part No.09R9998
Product RangeEF12 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 25+ | $114.280 |
| 50+ | $105.140 |
| 100+ | $99.420 |
| 250+ | $96.570 |
| 500+ | $95.420 |
Price for:Each
Minimum: 32
Multiple: 16
$3,656.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part NoEF12.0699.2110.01
Newark Part No.09R9998
Product RangeEF12 Series
Technical Datasheet
Product RangeEF12 Series
Connector TypeIEC C20
Power Entry Module ApplicationsGeneral Purpose
Current Rating16A
Voltage Rating250VAC
Switch Type2-Pole Switch
Connector MountingFlange Mount
Fuse Holder-
Contact Termination TypeQuick Connect
Fuse Size Held-
Connector TerminalsQuick Connect
IP RatingIP40
SVHCLead
Product Overview
The EF12 series Power Entry Module with line filter. Screw-on mounting from front side panel mount. Appliance inlet protection class I, circuit breaker type TA45 2-pole, line filter in standard and medical version functions. Suitable for use in equipment according to IEC/UL 60950.
- 6.3 x 0.8mm Quick-connect terminals
- All single elements are already wired
- Line switch non-illuminated
- With EMC-shield
Applications
Power Management, Medical
Technical Specifications
Product Range
EF12 Series
Power Entry Module Applications
General Purpose
Current Rating
16A
Switch Type
2-Pole Switch
Fuse Holder
-
Fuse Size Held
-
IP Rating
IP40
Connector Type
IEC C20
Gender
Plug
Voltage Rating
250VAC
Connector Mounting
Flange Mount
Contact Termination Type
Quick Connect
Connector Terminals
Quick Connect
SVHC
Lead
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate