2. Switches & Relays
                                                                                                    3. Switches
                                                                                                    4. Reed Switches & Magnetic Switches
                                                                                                    Print Page

                                                                                                    MITI-3V1 6-12.5

                                                                                                    Reed Switch, MITI-3V1 Series, SPST-NO, Through Hole, 500 mA, 170 VDC, 10 W

                                                                                                    LITTELFUSE
                                                                                                    LITTELFUSE MITI-3V1 6-12.5
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerLITTELFUSE
                                                                                                    Manufacturer Part NoMITI-3V1 6-12.5
                                                                                                    Newark Part No.09J5668
                                                                                                    Product RangeMITI-3V1 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    LITTELFUSE
                                                                                                    ManufacturerLITTELFUSE
                                                                                                    Manufacturer Part NoMITI-3V1 6-12.5
                                                                                                    Newark Part No.09J5668
                                                                                                    Product RangeMITI-3V1 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeMITI-3V1 Series
                                                                                                    Contact ConfigurationSPST-NO
                                                                                                    Switch MountingThrough Hole
                                                                                                    Contact Current Max500mA
                                                                                                    Switching Voltage Max170VDC
                                                                                                    Switching Power Max10W
                                                                                                    Contact Resistance Max150mohm
                                                                                                    Operate AT Min6AT
                                                                                                    Operate AT Max12.5AT
                                                                                                    SVHCTo Be Advised

                                                                                                    Alternatives for MITI-3V1 6-12.5

                                                                                                    1 Product Found

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    MITI-3V1 Series

                                                                                                    Switch Mounting

                                                                                                    Through Hole

                                                                                                    Switching Voltage Max

                                                                                                    170VDC

                                                                                                    Contact Resistance Max

                                                                                                    150mohm

                                                                                                    Operate AT Max

                                                                                                    12.5AT

                                                                                                    Contact Configuration

                                                                                                    SPST-NO

                                                                                                    Contact Current Max

                                                                                                    500mA

                                                                                                    Switching Power Max

                                                                                                    10W

                                                                                                    Operate AT Min

                                                                                                    6AT

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    EOL Notices EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconWARNINGProposition 65