Print Page
PS1270
Rechargeable Battery, 12 V, Lead Acid, 7 Ah, Quick Connect, 1
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWERSONIC
Manufacturer Part NoPS1270
Newark Part No.08C5042
Your Part Number
Technical Datasheet
No Longer Available
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerPOWERSONIC
Manufacturer Part NoPS1270
Newark Part No.08C5042
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity7Ah
External Diameter-
Battery Size Code-
Battery TerminalsQuick Connect
External Height98mm
Pack Quantity1
External Width65mm
External Depth151mm
Battery Type / Size-
Weight2.6kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCLead
Product Overview
The PS1270 is a 12V/7Ah Sealed Rechargeable Battery, lead-acid technology with quick-connect terminals, absorbent glass mat technology for superior performance, valve regulated, spill proof construction allows safe operation in any position, power/volume ratio yielding unrivalled energy density, rugged impact resistant ABS case and cover (UL94-HB).
- ABS plastic case
- 23mΩ Internal resistance
- 21A Maximum discharge current
- -20 to 50°C Charge operating temperature range
Applications
Consumer Electronics, Industrial
Technical Specifications
Battery Voltage
12V
Battery Capacity
7Ah
Battery Size Code
-
External Height
98mm
External Width
65mm
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead
Battery Technology
Lead Acid
External Diameter
-
Battery Terminals
Quick Connect
Pack Quantity
1
External Depth
151mm
Weight
2.6kg
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT