2. Test & Measurement
                                                                                                  3. Test Leads & Test Probes
                                                                                                  4. Pin Tip Test Leads
                                                                                                  Print Page

                                                                                                  P-12-2

                                                                                                  Model P, Stacking Pin Tip Plug, Each End, 12", Red

                                                                                                  Date/Lot Code

                                                                                                  POMONA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  POMONA P-12-2
                                                                                                  ManufacturerPOMONA
                                                                                                  Manufacturer Part NoP-12-2
                                                                                                  Newark Part No.06M7547
                                                                                                  Product RangeModel P Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Deliveries start from 2/4/2026.

                                                                                                  Notify me when back in stock

                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$11.560
                                                                                                  10+$10.970
                                                                                                  50+$10.260
                                                                                                  100+$9.910
                                                                                                  250+$9.550
                                                                                                  500+$9.200
                                                                                                  1000+$8.960
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $11.56
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  POMONA
                                                                                                  ManufacturerPOMONA
                                                                                                  Manufacturer Part NoP-12-2
                                                                                                  Newark Part No.06M7547
                                                                                                  Product RangeModel P Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Voltage Rating3kV
                                                                                                  Current Rating5A
                                                                                                  Insulator ColourRed
                                                                                                  Lead Length - Metric304.8mm
                                                                                                  Lead Length - Imperial12"
                                                                                                  Product RangeModel P Series
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Product Overview

                                                                                                  The P-12-2 is a Stacking Pin Tip Plug with a length of 12" and is in red. It mates to Model #3542, 4773 or any other standard .08 inch pin jack. It is ideal for use as jumper wires on chassis boxes. The Stacking Pin Tip Plug is gold plated brass and the insulation is polypropylene molded to the pin tip body and 20 AWG PVC wire.

                                                                                                  • Stackable pin tip plugs
                                                                                                  • Mates to Model #3542, 4773 or any other standard .08 inch pin jack
                                                                                                  • Ideal for use as jumper wires on chassis boxes
                                                                                                  • Operating Temperature: +55°C (+131°F) Max
                                                                                                  • Operating Voltage: 3000 WVDC
                                                                                                  • Current: 5 Amperes Cont.
                                                                                                  • Cable Length of 12" (305mm)
                                                                                                  • Color is Red

                                                                                                  Technical Specifications

                                                                                                  Voltage Rating

                                                                                                  3kV

                                                                                                  Insulator Colour

                                                                                                  Red

                                                                                                  Lead Length - Imperial

                                                                                                  12"

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  Current Rating

                                                                                                  5A

                                                                                                  Lead Length - Metric

                                                                                                  304.8mm

                                                                                                  Product Range

                                                                                                  Model P Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for P-12-2

                                                                                                  1 Product Found

                                                                                                  Associated Products

                                                                                                  6 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (15-Jun-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code