Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGREENLEE TOOLS
Manufacturer Part NoK32GL
Newark Part No.06C3119
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerGREENLEE TOOLS
Manufacturer Part NoK32GL
Newark Part No.06C3119
Technical Datasheet
Crimp Tool TypeRatchet
For Use WithWire ferrules
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The K32GL is a Trapezoidal Crimp for use with 26 to 2AWG single and twin cable wire ferrules, has full-cycle ratchet mechanism to assure complete crimps, adjusts automatically to correct crimp size, these tools are designed to crimp both insulated and non-insulated wire ferrules.
- 8.4" Length
Applications
Maintenance & Repair
Warnings
Keep hands and fingers clear of closing dies and other pinch points, Use only the proper size wire and ferrule combinations.
Notes
For smaller sized ferrules, close the tool until the die profile opening is only slightly larger than the ferrule, then insert the ferrule.
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
-
For Use With
Wire ferrules
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate