Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoTIL196
Newark Part No.05R6476
Product RangeL195(X)(A)(B), TIL196(X)(A)(B), TIL194AX, TIL195AX, TIL196AX, TIL194BX, TIL195BX, TIL196BX
Your Part Number
Technical Datasheet
182 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.550 |
| 10+ | $1.320 |
| 100+ | $1.050 |
| 500+ | $0.974 |
| 1000+ | $0.873 |
| 2500+ | $0.709 |
| 5000+ | $0.686 |
Price for:Each
Minimum: 1
Multiple: 1
$1.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoTIL196
Newark Part No.05R6476
Product RangeL195(X)(A)(B), TIL196(X)(A)(B), TIL194AX, TIL195AX, TIL196AX, TIL194BX, TIL195BX, TIL196BX
Technical Datasheet
No. of Channels4 Channel
Optocoupler Case StyleDIP
No. of Pins16Pins
Forward Current If Max50mA
Isolation Voltage5.3kV
CTR Min20%
Collector Emitter Voltage V(br)ceo35V
Product RangeL195(X)(A)(B), TIL196(X)(A)(B), TIL194AX, TIL195AX, TIL196AX, TIL194BX, TIL195BX, TIL196BX
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TIL196 is a 4-channel 16-pin high density mounting AC input Optically Coupled Isolator consists of two infrared light emitting diodes connected in inverse parallel and NPN silicon phototransistors. It is suitable for industrial systems controllers, signal transmission between systems of different potentials and impedances.
- All electrical parameters 100% tested
- ±50mA Forward current
- 200mW Total power dissipation
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Signal Processing
Technical Specifications
No. of Channels
4 Channel
No. of Pins
16Pins
Isolation Voltage
5.3kV
Collector Emitter Voltage V(br)ceo
35V
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
DIP
Forward Current If Max
50mA
CTR Min
20%
Product Range
L195(X)(A)(B), TIL196(X)(A)(B), TIL194AX, TIL195AX, TIL196AX, TIL194BX, TIL195BX, TIL196BX
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate