1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Proximity Sensors
                                                                                                    5. Reed Proximity Sensors
                                                                                                    Print Page

                                                                                                    59085-010

                                                                                                    Proximity Reed Sensor, 6.35 mm, Panel Mount, 250 mA, -40°C to 105°C, 59085 Series

                                                                                                    Date/Lot Code

                                                                                                    LITTELFUSE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    LITTELFUSE 59085-010
                                                                                                    ManufacturerLITTELFUSE
                                                                                                    Manufacturer Part No59085-010
                                                                                                    Newark Part No.05M4570
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    195 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$10.800
                                                                                                    25+$8.290
                                                                                                    100+$7.420
                                                                                                    250+$7.010
                                                                                                    500+$6.600
                                                                                                    1000+$6.310
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $10.80
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    LITTELFUSE
                                                                                                    ManufacturerLITTELFUSE
                                                                                                    Manufacturer Part No59085-010
                                                                                                    Newark Part No.05M4570
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Sensor TypeReed
                                                                                                    Sensing Distance Max6.35mm
                                                                                                    Sensor MountingScrew
                                                                                                    Supply Current250mA
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max105°C
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    59085-010 is a reed vane sensor with integral actuator magnet. Its actuation occurs when a suitable low carbon steel vane passes through the slot between the magnet and switch. It is capable of switching up to 265VAC/300VDC at 10VA. It is ideally suited to position and limit sensing, security, linear actuator, industrial process control and shaft rotation applications. Hermetically sealed, magnetically operated contacts continue to operate long after optical and other technologies fail due to contamination. Application includes position and limit sensing, security system switch, linear actuators, industrial process control and shaft rotation sensing.

                                                                                                    • Sensor and magnet contained in single housing
                                                                                                    • No standby power requirement
                                                                                                    • Sensor operates when ferrous vane passes through slot
                                                                                                    • Quick and reliable single screw mounting with location feature
                                                                                                    • Normally open contact
                                                                                                    • 5VA/W max contact rating
                                                                                                    • 175VDC max switching/200VDC min breakdown voltage
                                                                                                    • 0.25ADC maximum switching/1.5ADC maximum carry current
                                                                                                    • 0.3pF typ contact capacitance
                                                                                                    • Operating temperature range from -40 to +105°C

                                                                                                    Technical Specifications

                                                                                                    Sensor Type

                                                                                                    Reed

                                                                                                    Sensor Mounting

                                                                                                    Screw

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Sensing Distance Max

                                                                                                    6.35mm

                                                                                                    Supply Current

                                                                                                    250mA

                                                                                                    Operating Temperature Max

                                                                                                    105°C

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65