2. Transformers
                                                                                                  3. Transformer Cores
                                                                                                  Print Page

                                                                                                  B66343G0000X127

                                                                                                  Transformer Cores, EC, EC70/35/16, N27, B66343, 144 mm, 279 mm²

                                                                                                  EPCOS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  EPCOS B66343G0000X127
                                                                                                  EPCOS B66343G0000X127
                                                                                                  EPCOS B66343G0000X127
                                                                                                  ManufacturerEPCOS
                                                                                                  Manufacturer Part NoB66343G0000X127
                                                                                                  Newark Part No.05J9017
                                                                                                  Product RangeB66343 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  EPCOS
                                                                                                  ManufacturerEPCOS
                                                                                                  Manufacturer Part NoB66343G0000X127
                                                                                                  Newark Part No.05J9017
                                                                                                  Product RangeB66343 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Core TypeEC
                                                                                                  Core SizeEC70/35/16
                                                                                                  For Use WithB66343
                                                                                                  Core Material GradeN27
                                                                                                  Effective Magnetic Path Length144mm
                                                                                                  Ae Effective Cross Section Area279mm²
                                                                                                  Inductance Factor Al3.9µH
                                                                                                  Product RangeB66343 Series
                                                                                                  SVHCNo SVHC (10-Jun-2022)

                                                                                                  Product Overview

                                                                                                  The B66343GX127 is a N27 EC Transformer Core for use with the B66343. Compact E core with large winding window. Round center leg particularly suitable for use of thick winding wires.

                                                                                                  Applications

                                                                                                  Power Management

                                                                                                  Technical Specifications

                                                                                                  Core Type

                                                                                                  EC

                                                                                                  For Use With

                                                                                                  B66343

                                                                                                  Effective Magnetic Path Length

                                                                                                  144mm

                                                                                                  Inductance Factor Al

                                                                                                  3.9µH

                                                                                                  SVHC

                                                                                                  No SVHC (10-Jun-2022)

                                                                                                  Core Size

                                                                                                  EC70/35/16

                                                                                                  Core Material Grade

                                                                                                  N27

                                                                                                  Ae Effective Cross Section Area

                                                                                                  279mm²

                                                                                                  Product Range

                                                                                                  B66343 Series

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (10-Jun-2022)