Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.618 |
| 25+ | $0.541 |
| 50+ | $0.514 |
| 100+ | $0.490 |
| 250+ | $0.467 |
| 500+ | $0.443 |
| 1000+ | $0.433 |
| 2500+ | $0.422 |
Product Information
Product Overview
The B57235S100M51 is a leaded NTC (Negative Temperature Coefficient) Thermistor for inrush current limiting. It features kinked tinned copper wire and highly stable electrical characteristics. Resistance tolerance <lt/>20% and alternative lead configurations are available. The power handling capability of an NTC thermistor cannot be fully utilized over the entire temperature range. When soldering, care must be taken that the NTC thermistors are not damaged by excessive heat. The leads meet the requirements of IEC 60068-2-21. They may not be bent closer than 4mm from the solder joint on the thermistor body or from the point at which they leave the feed through. During bending, any mechanical stress at the outlet of the leads must be removed. The bending radius should be at least 0.75mm.
- Leaded and coated NTC thermistors
- Component marking includes the manufacturer's logo, resistance value and date code
- UL94V-0 Flame-retardant coating material
- 1.8W Maximum power (at 25°C)
- Approximately 9mW/K dissipation factor (in air)
- Approximately 60s thermal cooling time constant (in air)
- Approximately 540mJ/K heat capacity
- Leaded thermistors comply with the solderability requirements specified by CECC
Applications
Motor Drive & Control, Power Management, Safety
Technical Specifications
B57235S0 Series
10ohm
-
No SVHC (10-Jun-2022)
9.5mm
CQC, IEC, UL, VDE
3A
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate