2. Power Supplies
                                                                                                  3. AC / DC Converters
                                                                                                  4. AC / DC External Plug In Adaptor Power Supplies
                                                                                                  Print Page

                                                                                                  VEC65US24

                                                                                                  AC/DC Power Supply, 1 Output, 65 W, 24 V, 2.71 A

                                                                                                  XP POWER
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  XP POWER VEC65US24
                                                                                                  ManufacturerXP POWER
                                                                                                  Manufacturer Part NoVEC65US24
                                                                                                  Newark Part No.71Y7893
                                                                                                  Product RangeVEC65 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  226 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$32.110
                                                                                                  5+$31.300
                                                                                                  10+$30.490
                                                                                                  25+$29.420
                                                                                                  100+$27.800
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $32.11
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  XP POWER
                                                                                                  ManufacturerXP POWER
                                                                                                  Manufacturer Part NoVEC65US24
                                                                                                  Newark Part No.71Y7893
                                                                                                  Product RangeVEC65 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Power Supply ApplicationsITE
                                                                                                  No. of Outputs1 Output
                                                                                                  Output Power Max65W
                                                                                                  Output Voltage - Output 124V
                                                                                                  Output Current - Output 12.71A
                                                                                                  Output Voltage - Output 2-
                                                                                                  Output Current - Output 2-
                                                                                                  Output ConnectorBarrel Plug Center Positive 2.5mm x 5.5mm x 11mm
                                                                                                  Output Voltage - Output 3-
                                                                                                  Output Current - Output 3-
                                                                                                  Input Voltage AC Min90V
                                                                                                  Power Supply Output TypeFixed
                                                                                                  Input Voltage VAC90V AC to 264V AC
                                                                                                  Input Voltage AC Max264V
                                                                                                  Product RangeVEC65 Series
                                                                                                  Plug TypeMains Plug Sold Separately
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Product Overview

                                                                                                  VEC65 series is a low cost desktop AC-DC power supply. The VEC65 are energy efficiency level VI with 0.15W standby power, this desktop/external AC-DC power supply is limited power source (LPS) approved and are designed for high volume/low cost applications. The DC lead is fitted with a centre positive 5.5 x 2.5mm barrel jack connector. Safety approvals are UL60950-1, UL62368-1 (UL/CSA), EN60950-1, EN62368-1, IEC60950-1, IEC62368-1, AU/NZ 60950.1.

                                                                                                  • CoC tier 2, high power density, low cost
                                                                                                  • Limited power source approved
                                                                                                  • China compulsory certification (CCC) qualified
                                                                                                  • Output power is 65W, dimension is 4.58 x 2.06 x 1.23inch
                                                                                                  • Output voltage is 24V
                                                                                                  • Output current is 2.71A
                                                                                                  • Total regulation is ±5%, input frequency is 47 to 63Hz
                                                                                                  • Efficiency is 89%, input voltage is 90 to 264VAC
                                                                                                  • Overload/overvoltage protection, trip and restart (hiccup), auto resetting short circuit protection
                                                                                                  • Operating temperature is 0 to 60°C (derate from 100% load at 40°C to 50% load at 60°C)

                                                                                                  Technical Specifications

                                                                                                  Power Supply Applications

                                                                                                  ITE

                                                                                                  Output Power Max

                                                                                                  65W

                                                                                                  Output Current - Output 1

                                                                                                  2.71A

                                                                                                  Output Current - Output 2

                                                                                                  -

                                                                                                  Output Voltage - Output 3

                                                                                                  -

                                                                                                  Input Voltage AC Min

                                                                                                  90V

                                                                                                  Input Voltage VAC

                                                                                                  90V AC to 264V AC

                                                                                                  Product Range

                                                                                                  VEC65 Series

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  No. of Outputs

                                                                                                  1 Output

                                                                                                  Output Voltage - Output 1

                                                                                                  24V

                                                                                                  Output Voltage - Output 2

                                                                                                  -

                                                                                                  Output Connector

                                                                                                  Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm

                                                                                                  Output Current - Output 3

                                                                                                  -

                                                                                                  Power Supply Output Type

                                                                                                  Fixed

                                                                                                  Input Voltage AC Max

                                                                                                  264V

                                                                                                  Plug Type

                                                                                                  Mains Plug Sold Separately

                                                                                                  Technical Docs (3)

                                                                                                  Technical Notes & Articles EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Certificate of Conformity EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2018)