Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerZF
Manufacturer Part NoHE610400Copy
Newark Part No.52F6742
Sensor Housing-
No. of Pins-
Output Current-
Product Range-
SVHCTo Be Advised
Product Overview
The HE610400 is a Magnetic Reed Position Sensor with threaded actuator and south pole magnet. 24AWG PVC, pre-tinned leads.
- -40 to 105°C Operating temperature
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Housing
-
Output Current
-
SVHC
To Be Advised
No. of Pins
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
