Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 17+ | $7.500 |
| 34+ | $7.050 |
| 85+ | $6.430 |
| 170+ | $5.920 |
Price for:Each
Minimum: 17
Multiple: 17
$127.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part NoD433-R1RD-G2Copy
Newark Part No.29X7999
Product RangeD4 Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorLong Roller Lever
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max6A
Contact Voltage DC Nom-
Product RangeD4 Series
Contact Voltage AC Nom250V
Operating Force Max0.86N
SVHCNo SVHC (04-Feb-2026)
Product Overview
The D433-R1RD-G2 is a miniature Snap-action Switch with silver alloy contacts and thermoplastic polyester case/cover. It comes with a thermoplastic acetyl actuating button and standard ratio roller actuator.
- Cadmium free contact
- Long life coil spring mechanism
- Choice of standard or light operating force
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
6A
Product Range
D4 Series
Operating Force Max
0.86N
Microswitch Actuator
Long Roller Lever
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

