Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1200+ | $4.450 |
Price for:Each
Minimum: 1200
Multiple: 1200
$5,340.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part NoD433-R1AA-G2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.67X4074
Product RangeD4 Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorButton
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max5A
Contact Voltage DC Nom-
Product RangeD4 Series
Contact Voltage AC Nom250V
Operating Force Max1.7N
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
D4 Series
Operating Force Max
1.7N
Microswitch Actuator
Button
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for D433-R1AA-G2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
