Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 18+ | $7.650 |
| 36+ | $7.230 |
| 90+ | $6.640 |
| 180+ | $6.150 |
Price for:Each
Minimum: 18
Multiple: 18
$137.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part NoD413-R1AA-G2Copy
Newark Part No.14N8456
Product RangeD4 Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorPlunger
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max500mA
Contact Voltage DC Nom30V
Product RangeD4 Series
Contact Voltage AC Nom-
Operating Force Max1.7N
SVHCNo SVHC (04-Feb-2026)
Product Overview
The D413-R1AA-G2 is a miniature Snap-action Switch with gold-plated brass cross-point contacts, thermoplastic polyester case/cover and thermoplastic acetyl actuating button.
- Cadmium free contact
- Long life coil spring mechanism
- Choice of standard or light operating force
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
500mA
Product Range
D4 Series
Operating Force Max
1.7N
Microswitch Actuator
Plunger
Switch Terminals
Quick Connect
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

