Print Page
1,423 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.970 |
| 5+ | $7.530 |
| 10+ | $7.160 |
| 25+ | $6.640 |
| 50+ | $6.160 |
| 100+ | $5.710 |
| 250+ | $5.230 |
Price for:Each
Minimum: 1
Multiple: 1
$7.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ZF |
|---|---|
| Manufacturer Part No | 0E69-30A0Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 30M8004 |
| Product Range | E Series |
| Product Range | E Series |
| Panel Cutout Diameter | - |
| Contact Configuration | SPDT |
| Switch Operation | (On) |
| Pushbutton Actuator Style | Round |
| Actuator / Cap Colour | White |
| Contact Current AC Max | 10A |
| Contact Voltage VAC | 250V |
| Contact Current DC Max | - |
| Contact Voltage VDC | - |
| IP Rating | - |
| Switch Mounting | Panel Mount |
| Switch Terminals | Solder |
| Illumination Color | - |
| Panel Cutout (H x W) | 28mm x 14mm |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 0E6930A0 is a single-pole double-throw (SPDT) panel-mount Pushbutton Switch with a thermoplastic acetal standard actuator and ON function. The E69 series switch has long life coil spring and snap action mechanism. It has silver alloy contacts, brass solder terminal and thermoplastic polyester case.
- 4.8 x 0.5mm Quick connect terminal
- UL94V-0 Flammability rating
- -40 to 85°C Temperature range
Applications
Industrial
Technical Specifications
| Product Range | E Series |
|---|---|
| Contact Configuration | SPDT |
| Pushbutton Actuator Style | Round |
| Contact Current AC Max | 10A |
| Contact Current DC Max | - |
| IP Rating | - |
| Switch Terminals | Solder |
| Panel Cutout (H x W) | 28mm x 14mm |
| Panel Cutout Diameter | - |
|---|---|
| Switch Operation | (On) |
| Actuator / Cap Colour | White |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | - |
| Switch Mounting | Panel Mount |
| Illumination Color | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for 0E69-30A0
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

