Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerZEUS BATTERY PRODUCTS
Manufacturer Part NoCR2025Copy
Newark Part No.13AJ2991
Your Part Number
No Longer Available
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerZEUS BATTERY PRODUCTS
Manufacturer Part NoCR2025Copy
Newark Part No.13AJ2991
Technical Datasheet
Battery Voltage3V
Battery Size Code-
Battery TechnologyLithium Manganese Dioxide
Battery Capacity160mAh
External Diameter20mm
External Height2.5mm
Battery TerminalsPressure Contact
External Width-mm
Pack Quantity1
Battery Type / SizeCoin Cell
External Depth-mm
Weight2.4g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
External Diameter
20mm
Battery Terminals
Pressure Contact
Pack Quantity
1
External Depth
-mm
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
-
Battery Capacity
160mAh
External Height
2.5mm
External Width
-mm
Battery Type / Size
Coin Cell
Weight
2.4g
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
