Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $314.290 |
Price for:Each
Minimum: 1
Multiple: 1
$314.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
701938 is a 10:1 passive probes for DLM2000/4000, DL6000, and DLM6000 series.
- Bandwidth range from DC to 200MHz (-3dB)
- Rise time of 1.75ns maximum (typical)
- Maximum input voltage of 600V (DC + ACpeak) or 424Vrms
- 1.5meter probe
Contents
Ground leads, Pinchers tip, IC test tip, Ground attachment, Marker tip.
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
600V p-p
For Use With
YOKOGAWA DLM2000/4000, DL6000, DLM6000 Series Oscilloscopes
SVHC
To Be Advised
Bandwidth
200MHz
Test Probe Attenuation
10:1
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
