Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYOKOGAWA
Manufacturer Part No701924Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.58AC8199
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,314.290 |
Price for:Each
Minimum: 1
Multiple: 1
$4,314.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYOKOGAWA
Manufacturer Part No701924Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.58AC8199
Technical Datasheet
Oscilloscope Probe FunctionDifferential
Bandwidth1GHz
Input Voltage Max35V p-p
Test Probe Attenuation50:1
For Use WithOscilloscopes
Product Range-
SVHCTo Be Advised
Product Overview
PBDH1000 (701924) is a 25Vp Differential Probe powered by the Yokogawa Probe Interface. This probe can be used only with the Yokogawa DLM2000, DL6000, DLM6000, DL9000, and SB5000 series oscilloscope.
- BNC Yokogawa interface
- 1Mohm input resistance (ground-level resistance from each input terminal)
- 1.1pF input capacitance(Ground-referenced capacitance from each input terminal)
- 2Mohm differential input resistance and 0.6pF differential input capacitance
- 1.2m total cable length
Contents
Differential probe, Pair leads, Micro-clips, GND lead, Contact tube, Pin with flange, pins, manual and case. (Robust accessories for the in-vehicle test environment).
Technical Specifications
Oscilloscope Probe Function
Differential
Input Voltage Max
35V p-p
For Use With
Oscilloscopes
SVHC
To Be Advised
Bandwidth
1GHz
Test Probe Attenuation
50:1
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
