Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYOKOGAWA
Manufacturer Part No251-240-LSNLCopy
Newark Part No.73R1051
Product Range251 Series
Your Part Number
No Longer Available
Product Information
ManufacturerYOKOGAWA
Manufacturer Part No251-240-LSNLCopy
Newark Part No.73R1051
Product Range251 Series
Technical Datasheet
Meter FunctionAC Current
Meter Range0A to 30A
Panel Cutout Height-
Panel Cutout Width-
Product Range251 Series
SVHCTo Be Advised
Technical Specifications
Meter Function
AC Current
Panel Cutout Height
-
Product Range
251 Series
Meter Range
0A to 30A
Panel Cutout Width
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
