Print Page
Product Information
ManufacturerYOKOGAWA
Manufacturer Part No251-240-LAND7JMA/ULCopy
Newark Part No.78R4443
Product RangeModel 251
Technical Datasheet
Meter FunctionAC Current
Meter Range0A to 30A
Panel Cutout Height-
Panel Cutout Width-
Product RangeModel 251
SVHCTo Be Advised
Technical Specifications
Meter Function
AC Current
Panel Cutout Height
-
Product Range
Model 251
Meter Range
0A to 30A
Panel Cutout Width
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

