Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYOKOGAWA
Manufacturer Part No250-221-MTMT
Newark Part No.71M0056
Product Range250 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $76.840 |
Price for:Each
Minimum: 1
Multiple: 1
$76.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYOKOGAWA
Manufacturer Part No250-221-MTMT
Newark Part No.71M0056
Product Range250 Series
Technical Datasheet
Meter FunctionDC Voltage
Meter Range0V to ± 10V
Panel Cutout Height-
Panel Cutout Width-
Product Range250 Series
SVHCTo Be Advised
Technical Specifications
Meter Function
DC Voltage
Panel Cutout Height
-
Product Range
250 Series
Meter Range
0V to ± 10V
Panel Cutout Width
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
