Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYOKOGAWA
Manufacturer Part No185-111-HYHY
Newark Part No.42M3284
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerYOKOGAWA
Manufacturer Part No185-111-HYHY
Newark Part No.42M3284
Technical Datasheet
Meter FunctionDC Current
Meter Range0mA to 50mA
Panel Cutout Height58.06mm
Panel Cutout Width23.37mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Meter Function
DC Current
Panel Cutout Height
58.06mm
Product Range
-
Meter Range
0mA to 50mA
Panel Cutout Width
23.37mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate