Print Page
Image is for illustrative purposes only. Please refer to product description.

41 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $51.960 |
| 10+ | $50.240 |
| 25+ | $46.770 |
| 50+ | $45.040 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$51.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAMAICHI
Manufacturer Part NoFLEX-B280-7/0.1Copy
Newark Part No.04X6282
Cable ShieldingUnscreened
No. of Conductors80Conductor
Wire Gauge30AWG
Conductor Area CSA0.055mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColorGrey
Cable Width50.8mm
No. of Max Strands x Strand Size7 x 0.1mm
Pitch Spacing0.635mm
Voltage Rating150V
Conductor MaterialCopper
Jacket MaterialPVC
Ribbon Cable TypeFlat Ribbon Cable
Product Range-
SVHC4,4'-isopropylidenediphenol (23-Jan-2024)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
30AWG
Reel Length (Imperial)
-
Jacket Color
Grey
No. of Max Strands x Strand Size
7 x 0.1mm
Voltage Rating
150V
Jacket Material
PVC
Product Range
-
No. of Conductors
80Conductor
Conductor Area CSA
0.055mm²
Reel Length (Metric)
-
Cable Width
50.8mm
Pitch Spacing
0.635mm
Conductor Material
Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
4,4'-isopropylidenediphenol (23-Jan-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:4,4'-isopropylidenediphenol (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
