Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoZOR-12-R-52-0R
Newark Part No.
Re-Reel49AK8044
Cut Tape49AK8044
Product RangeZOR Series
Your Part Number
Technical Datasheet
2,804 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.103 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoZOR-12-R-52-0R
Newark Part No.
Re-Reel49AK8044
Cut Tape49AK8044
Product RangeZOR Series
Technical Datasheet
Resistor Case / PackageAxial Leaded
Resistor TechnologyCarbon Film
Power Rating166.67mW
Current Rating8A
Resistor MountingThrough Hole
Product RangeZOR Series
Product Length3.3mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistor Case / Package
Axial Leaded
Power Rating
166.67mW
Resistor Mounting
Through Hole
Product Length
3.3mm
Product Height
-
Operating Temperature Max
155°C
Resistor Technology
Carbon Film
Current Rating
8A
Product Range
ZOR Series
Product Width
-
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for ZOR-12-R-52-0R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability