Print Page
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.121 | $0.12 |
| Total Price | $0.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.121 |
| 25+ | $0.023 |
| 100+ | $0.022 |
| 250+ | $0.017 |
| 500+ | $0.014 |
| 1000+ | $0.013 |
| 2500+ | $0.012 |
| 5000+ | $0.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoYC122-JR-0722RLCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel68R0319
Cut Tape68R0319
Product RangeYC Series
Technical Datasheet
Resistance22ohm
Network Circuit TypeIsolated
Resistor Case / Package0404 [1010 Metric]
No. of Resistors2Resistors
Resistor TerminalsConvex
Voltage Rating50V
Resistance Tolerance± 5%
Power Rating per Resistor62.5mW
Temperature Coefficient± 200ppm/°C
Resistor TypeArray
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch0.67mm
Power Rating62.5mW
Product Length1mm
Product Width1mm
Product Height0.3mm
Product RangeYC Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (16-Jan-2020)
Alternatives for YC122-JR-0722RL
1 Product Found
Technical Specifications
Resistance
22ohm
Resistor Case / Package
0404 [1010 Metric]
Resistor Terminals
Convex
Resistance Tolerance
± 5%
Temperature Coefficient
± 200ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
0.67mm
Product Length
1mm
Product Height
0.3mm
Operating Temperature Min
-55°C
Qualification
-
Network Circuit Type
Isolated
No. of Resistors
2Resistors
Voltage Rating
50V
Power Rating per Resistor
62.5mW
Resistor Type
Array
Resistor Mounting
Surface Mount Device
Power Rating
62.5mW
Product Width
1mm
Product Range
YC Series
Operating Temperature Max
125°C
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

![YAGEO YC122-JR-0722RL Fixed Network Resistor, 22 ohm, Isolated, 2 Resistors, 0404 [1010 Metric], Convex, ± 5%](https://www.newark.com/productimages/standard/en_US/68R0319-40.jpg)