Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoUFS08A2.8L04Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel34AK7849RL
Cut Tape34AK7849
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.750 | $1.75 |
| Total Price | $1.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.750 |
| 50+ | $1.170 |
| 100+ | $0.832 |
| 250+ | $0.760 |
| 500+ | $0.688 |
| 1000+ | $0.640 |
| 2500+ | $0.582 |
| 5000+ | $0.570 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoUFS08A2.8L04Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel34AK7849RL
Cut Tape34AK7849
Technical Datasheet
Clamping Voltage Vc Max8.5V
Diode Case StyleSOIC
No. of Pins8Pins
Operating Voltage2.8V
Power Dissipation Pd-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Clamping Voltage Vc Max
8.5V
No. of Pins
8Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOIC
Operating Voltage
2.8V
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
