Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part No859-015Z2-12-16Copy
Newark Part No.26AM2163
Product RangeSMDL1210 Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerGLENAIR
Manufacturer Part No859-015Z2-12-16Copy
Newark Part No.26AM2163
Product RangeSMDL1210 Series
Technical Datasheet
PPTC Case Style1210 (3225 Metric)
Product RangeSMDL1210 Series
Voltage Rating6VDC
Holding Current1.75A
Trip Current3.5A
Time to Trip2.5s
Current Rating Max50A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
PPTC Case Style
1210 (3225 Metric)
Voltage Rating
6VDC
Trip Current
3.5A
Current Rating Max
50A
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2019)
Product Range
SMDL1210 Series
Holding Current
1.75A
Time to Trip
2.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
