Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoSMDH2920B120TF/42Copy
Manufacturer Standard Lead Time46 weeks
Newark Part No.
Re-Reel26AM1788RL
Cut Tape26AM1788
Product RangeSMDH2920 Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $0.467 | $0.47 |
| Total Price | $0.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.467 |
| 10+ | $0.425 |
| 25+ | $0.393 |
| 50+ | $0.360 |
| 100+ | $0.326 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSMDH2920B120TF/42Copy
Manufacturer Standard Lead Time46 weeks
Newark Part No.
Re-Reel26AM1788RL
Cut Tape26AM1788
Product RangeSMDH2920 Series
PPTC Case Style2920 (7555 Metric)
Product RangeSMDH2920 Series
Voltage Rating42VDC
Holding Current1.2A
Trip Current2.3A
Time to Trip2s
Current Rating Max10A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
PPTC Case Style
2920 (7555 Metric)
Voltage Rating
42VDC
Trip Current
2.3A
Current Rating Max
10A
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Product Range
SMDH2920 Series
Holding Current
1.2A
Time to Trip
2s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Alternatives for SMDH2920B120TF/42
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
