Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoSMDH2920B100TFCopy
Manufacturer Standard Lead Time46 weeks
Newark Part No.
Re-Reel26AM1787RL
Cut Tape26AM1787
Product RangeSMDH2920 Series
Your Part Number
1,800 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 5 | $0.364 | $1.82 |
| Total Price | $1.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.364 |
| 50+ | $0.283 |
| 125+ | $0.249 |
| 250+ | $0.228 |
| 500+ | $0.207 |
| 1250+ | $0.193 |
| 2500+ | $0.181 |
| 5000+ | $0.168 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSMDH2920B100TFCopy
Manufacturer Standard Lead Time46 weeks
Newark Part No.
Re-Reel26AM1787RL
Cut Tape26AM1787
Product RangeSMDH2920 Series
PPTC Case Style2920 (7555 Metric)
Product RangeSMDH2920 Series
Voltage Rating33VDC
Holding Current1A
Trip Current2.2A
Time to Trip2s
Current Rating Max20A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
PPTC Case Style
2920 (7555 Metric)
Voltage Rating
33VDC
Trip Current
2.2A
Current Rating Max
20A
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Product Range
SMDH2920 Series
Holding Current
1A
Time to Trip
2s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Alternatives for SMDH2920B100TF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
