Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoSMDH2016B260TF/24Copy
Manufacturer Standard Lead Time46 weeks
Newark Part No.
Re-Reel26AM1786RL
Cut Tape26AM1786
Product RangeSMDH2016 Series
Your Part Number
937 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $0.424 | $0.42 |
| Total Price | $0.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.424 |
| 10+ | $0.388 |
| 25+ | $0.358 |
| 50+ | $0.328 |
| 100+ | $0.296 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSMDH2016B260TF/24Copy
Manufacturer Standard Lead Time46 weeks
Newark Part No.
Re-Reel26AM1786RL
Cut Tape26AM1786
Product RangeSMDH2016 Series
PPTC Case Style2016 (5041 Metric)
Product RangeSMDH2016 Series
Voltage Rating24VDC
Holding Current2.6A
Trip Current6A
Time to Trip5s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
PPTC Case Style
2016 (5041 Metric)
Voltage Rating
24VDC
Trip Current
6A
Current Rating Max
40A
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Product Range
SMDH2016 Series
Holding Current
2.6A
Time to Trip
5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Alternatives for SMDH2016B260TF/24
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
