Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoSMDH1206B050TFCopy
Manufacturer Standard Lead Time45 weeks
Newark Part No.
Re-Reel26AM1769RL
Cut Tape26AM1769
Product RangeSMDH1206 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 45 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.078 | $0.78 |
| Total Price | $0.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.078 |
| 100+ | $0.065 |
| 250+ | $0.060 |
| 500+ | $0.055 |
| 1000+ | $0.050 |
| 2500+ | $0.046 |
| 5000+ | $0.043 |
| 10000+ | $0.039 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSMDH1206B050TFCopy
Manufacturer Standard Lead Time45 weeks
Newark Part No.
Re-Reel26AM1769RL
Cut Tape26AM1769
Product RangeSMDH1206 Series
PPTC Case Style1206 (3216 Metric)
Product RangeSMDH1206 Series
Voltage Rating24VDC
Holding Current500mA
Trip Current2.5A
Time to Trip0.1s
Current Rating Max20A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Voltage Rating
24VDC
Trip Current
2.5A
Current Rating Max
20A
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Product Range
SMDH1206 Series
Holding Current
500mA
Time to Trip
0.1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Alternatives for SMDH1206B050TF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
