Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoSMDH1206B005TFCopy
Manufacturer Standard Lead Time46 weeks
Newark Part No.
Re-Reel26AM1763RL
Cut Tape26AM1763
Product RangeSMDH1206 Series
Your Part Number
1,535 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.107 | $0.54 |
| Total Price | $0.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.107 |
| 50+ | $0.076 |
| 125+ | $0.069 |
| 250+ | $0.063 |
| 500+ | $0.057 |
| 1250+ | $0.054 |
| 2500+ | $0.050 |
| 5000+ | $0.047 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSMDH1206B005TFCopy
Manufacturer Standard Lead Time46 weeks
Newark Part No.
Re-Reel26AM1763RL
Cut Tape26AM1763
Product RangeSMDH1206 Series
PPTC Case Style1206 (3216 Metric)
Product RangeSMDH1206 Series
Voltage Rating30VDC
Holding Current50mA
Trip Current250mA
Time to Trip0.25s
Current Rating Max20A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Voltage Rating
30VDC
Trip Current
250mA
Current Rating Max
20A
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Product Range
SMDH1206 Series
Holding Current
50mA
Time to Trip
0.25s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Alternatives for SMDH1206B005TF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
