Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoSMDH0805B005TFCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel26AM2107RL
Cut Tape26AM2107
Product RangeSMDH0805 Series
Your Part Number
4,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.058 | $232.00 |
| Total Price | $232.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.058 |
| 8000+ | $0.051 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSMDH0805B005TFCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel26AM2107RL
Cut Tape26AM2107
Product RangeSMDH0805 Series
Technical Datasheet
PPTC Case Style0805 (2012 Metric)
Product RangeSMDH0805 Series
Voltage Rating16VDC
Holding Current50mA
Trip Current250mA
Time to Trip0.08s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
PPTC Case Style
0805 (2012 Metric)
Voltage Rating
16VDC
Trip Current
250mA
Current Rating Max
40A
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2019)
Product Range
SMDH0805 Series
Holding Current
50mA
Time to Trip
0.08s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (1)
Alternatives for SMDH0805B005TF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
